Part Details for RC0603FR-075R23P by YAGEO Corporation
Overview of RC0603FR-075R23P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-075R23P
RC0603FR-075R23P CAD Models
RC0603FR-075R23P Part Data Attributes
|
RC0603FR-075R23P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-075R23P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-075R23P
This table gives cross-reference parts and alternative options found for RC0603FR-075R23P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-075R23P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-075R23L | Fixed Resistor, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-075R23P vs AF0603FR-075R23L |
232270465238 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-075R23P vs 232270465238 |
RC0603FR-105R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-075R23P vs RC0603FR-105R23L |
CR0603-10W-5R23FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-075R23P vs CR0603-10W-5R23FPT-13 |
CR16-5R23-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-075R23P vs CR16-5R23-FL |
CAR06F5R23CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-075R23P vs CAR06F5R23CT |
232270475238L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-075R23P vs 232270475238L |
CR0603-16W-5R23FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-075R23P vs CR0603-16W-5R23FPT |
RMC16-5R23FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-075R23P vs RMC16-5R23FTP |
RC0603FR-075R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-075R23P vs RC0603FR-075R23L |