Part Details for RMC16-5R23FTP by Kamaya Inc
Overview of RMC16-5R23FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16-5R23FTP
RMC16-5R23FTP CAD Models
RMC16-5R23FTP Part Data Attributes
|
RMC16-5R23FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16-5R23FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMC16-5R23FTP
This table gives cross-reference parts and alternative options found for RMC16-5R23FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16-5R23FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-075R23P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-5R23FTP vs RC0603FR-075R23P |
AF0603FR-075R23L | Fixed Resistor, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-5R23FTP vs AF0603FR-075R23L |
232270465238 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-5R23FTP vs 232270465238 |
RC0603FR-105R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-5R23FTP vs RC0603FR-105R23L |
CR0603-10W-5R23FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMC16-5R23FTP vs CR0603-10W-5R23FPT-13 |
CR16-5R23-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RMC16-5R23FTP vs CR16-5R23-FL |
CAR06F5R23CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC16-5R23FTP vs CAR06F5R23CT |
232270475238L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC16-5R23FTP vs 232270475238L |
CR0603-16W-5R23FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC16-5R23FTP vs CR0603-16W-5R23FPT |
RC0603FR-075R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-5R23FTP vs RC0603FR-075R23L |