Part Details for RC0805F4421-07-RG70 by Taitron Components Inc
Overview of RC0805F4421-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F4421-07-RG70
RC0805F4421-07-RG70 CAD Models
RC0805F4421-07-RG70 Part Data Attributes:
|
RC0805F4421-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805F4421-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F4421-07-RG70
This table gives cross-reference parts and alternative options found for RC0805F4421-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F4421-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08054421F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4420ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805F4421-07-RG70 vs CRCW08054421F100RT5-PB |
232273484422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805F4421-07-RG70 vs 232273484422 |
9C08052A4421FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805F4421-07-RG70 vs 9C08052A4421FKAFT |
RMC-104421FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805F4421-07-RG70 vs RMC-104421FB |
RS-05K4421FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805F4421-07-RG70 vs RS-05K4421FT |
NMCT0805FG4K42 | RESISTOR, 0.125W, 1%, 100ppm, 4420ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805F4421-07-RG70 vs NMCT0805FG4K42 |
RK73H2ALTDB4421F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805F4421-07-RG70 vs RK73H2ALTDB4421F |
RMAW20K4421FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805F4421-07-RG70 vs RMAW20K4421FB |
FCF05FT-4421-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F4421-07-RG70 vs FCF05FT-4421-W |
RMEF0805FT4K42 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805F4421-07-RG70 vs RMEF0805FT4K42 |