Part Details for RC0805FR-079M76L by YAGEO Corporation
Overview of RC0805FR-079M76L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-079M76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-079M76LCT-ND
|
DigiKey | RES 9.76M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4194 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-079M76L
|
Avnet Americas | SMD Chip Resistor, 9.76 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-079M76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-079M76L
|
Mouser Electronics | Thick Film Resistors - SMD 9.76mOhms 1/8W 0805 1% RoHS: Compliant | 9717 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-079M76L
|
Avnet Americas | SMD Chip Resistor, 9.76 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-079M76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
RC0805FR-079M76L
|
Avnet Abacus | SMD Chip Resistor, 9.76 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-079M76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 9.76M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-079M76L
RC0805FR-079M76L CAD Models
RC0805FR-079M76L Part Data Attributes:
|
RC0805FR-079M76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-079M76L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-079M76L
This table gives cross-reference parts and alternative options found for RC0805FR-079M76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-079M76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W9764FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-079M76L vs WR08W9764FGL |
CDF08059M761%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-079M76L vs CDF08059M761%100PPM/KNS |
FCF05FS-9764-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-079M76L vs FCF05FS-9764-W |
CR0805-8W-9764FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-079M76L vs CR0805-8W-9764FT |
CDF08059M761%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-079M76L vs CDF08059M761%100PPM/KNP5 |
AR0805FR-079M76L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-079M76L vs AR0805FR-079M76L |
CRCW08059M76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-079M76L vs CRCW08059M76FKEAC |
232273469765L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-079M76L vs 232273469765L |
RTT059764FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-079M76L vs RTT059764FTP |
ADF08059M761%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-079M76L vs ADF08059M761%100PPM/KKP20 |