Part Details for RC0805FR-134M99 by YAGEO Corporation
Overview of RC0805FR-134M99 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-134M99
RC0805FR-134M99 CAD Models
RC0805FR-134M99 Part Data Attributes
|
RC0805FR-134M99
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-134M99
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-134M99
This table gives cross-reference parts and alternative options found for RC0805FR-134M99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-134M99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273464995 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-134M99 vs 232273464995 |
FCF05FW-4994-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-134M99 vs FCF05FW-4994-W |
FCF05FW-4994 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-134M99 vs FCF05FW-4994 |
232273414995L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-134M99 vs 232273414995L |
RCG08054M99FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-134M99 vs RCG08054M99FKEA |
9C08052A4994FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-134M99 vs 9C08052A4994FKPF3 |
FCF05FV-4994-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-134M99 vs FCF05FV-4994-W |
AR0805FR-074M99 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-134M99 vs AR0805FR-074M99 |
CRCW08054M99FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-134M99 vs CRCW08054M99FKEAC |
CR0805F4M99P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-134M99 vs CR0805F4M99P05 |