Part Details for RCG08054M99FKEA by Vishay Intertechnologies
Overview of RCG08054M99FKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG08054M99FKEA
RCG08054M99FKEA CAD Models
RCG08054M99FKEA Part Data Attributes:
|
RCG08054M99FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG08054M99FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCG08054M99FKEA
This table gives cross-reference parts and alternative options found for RCG08054M99FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG08054M99FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-134M99 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCG08054M99FKEA vs RC0805FR-134M99 |
FCF05FW-4994 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCG08054M99FKEA vs FCF05FW-4994 |
RCA08054M99FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCG08054M99FKEA vs RCA08054M99FKEVAP |
9C08052A4994FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RCG08054M99FKEA vs 9C08052A4994FKPFT |
BCTS000805-4994FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RCG08054M99FKEA vs BCTS000805-4994FTP |
9C08052A4994FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RCG08054M99FKEA vs 9C08052A4994FKPF4 |
CRCW08051004M991%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RCG08054M99FKEA vs CRCW08051004M991%RT1 |
FCF05FW-4994-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCG08054M99FKEA vs FCF05FW-4994-W |
232273414995L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RCG08054M99FKEA vs 232273414995L |
AR0805FR-074M99L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCG08054M99FKEA vs AR0805FR-074M99L |