Part Details for RC0805JCG11M by YAGEO Corporation
Overview of RC0805JCG11M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JCG11M
RC0805JCG11M CAD Models
RC0805JCG11M Part Data Attributes:
|
RC0805JCG11M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JCG11M
YAGEO Corporation
Fixed Resistor, Metal Strip, 0.125W, 11000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(5%TOL,200PPM) | |
Size Code | 0805 | |
Technology | METAL STRIP | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |