Part Details for RC0805JCG20M by YAGEO Corporation
Overview of RC0805JCG20M by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JCG20M
RC0805JCG20M CAD Models
RC0805JCG20M Part Data Attributes
|
RC0805JCG20M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JCG20M
YAGEO Corporation
Fixed Resistor, Metal Strip, 0.125W, 20000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(5%TOL,200PPM) | |
Size Code | 0805 | |
Technology | METAL STRIP | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |