-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7773
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1256590 |
|
$0.0070 / $0.0170 | Buy Now |
DISTI #
45Y6906
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
68R0252
|
Newark | Res, Thick Film, 0R, 0.125W, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Rc Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo RC0805JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
311-0.0ARCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
425006 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
RC0805JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC0805JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
603-RC0805JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5% RoHS: Compliant | 1828753 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0805JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805JR-070RL vs MCR10ERTJ0000 |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-070RL vs CR21-000-ZY |
AC0805FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805, | YAGEO Corporation | RC0805JR-070RL vs AC0805FR-070RL |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RC0805JR-070RL vs CR100000F |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-070RL vs CRG0805-R-000T |
RTT050000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0805, | Ralec | RC0805JR-070RL vs RTT050000FBA |
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805JR-070RL vs CR-05JL7----0R- |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-070RL vs RMEF0805ZT0R00 |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-070RL vs CRCW08050000Z0EAC |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-070RL vs RCA08050000ZSEA |