Part Details for RC0805JR-0710RL by YAGEO Corporation
Results Overview of RC0805JR-0710RL by YAGEO Corporation
- Distributor Offerings: (43 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-0710RL Information
RC0805JR-0710RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-0710RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK7886
|
Newark | Res, 10R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0710RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 5000 |
|
$0.0060 / $0.0070 | Buy Now |
|
DISTI #
68R0259
|
Newark | Res, Thick Film, 10R, 5%, 0.125W, 0805, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0710RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 167 |
|
$0.0190 / $0.2450 | Buy Now |
|
DISTI #
311-10ARCT-ND
|
DigiKey | RES 10 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
157686 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
|
DISTI #
RC0805JR-0710RL
|
Avnet Americas | - Tape and Reel (Alt: RC0805JR-0710RL) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Tape & Reel | 30000 |
|
$0.0045 / $0.0050 | Buy Now |
|
DISTI #
68R0259
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R0259) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0230 | Buy Now |
|
DISTI #
603-RC0805JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 10Ohms, 5%, 1/8W RoHS: Compliant | 171214 |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
E02:0323_00047815
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2527 | Europe - 2070000 |
|
$0.0051 / $0.0058 | Buy Now |
|
DISTI #
V72:2272_07092448
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2107 Container: Cut Strips | Americas - 470 |
|
$0.0045 / $0.0420 | Buy Now |
|
|
Future Electronics | RC Series 0805 0.125 W 10 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 1040000Reel |
|
$0.0038 / $0.0044 | Buy Now |
|
|
Onlinecomponents.com | Res Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C SMD Paper T/R COO: China RoHS: Compliant |
55000 In Stock |
|
$0.0062 / $0.0068 | Buy Now |
US Tariff Estimator: RC0805JR-0710RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0805JR-0710RL
RC0805JR-0710RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0805JR-0710RL Part Data Attributes
|
|
RC0805JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for RC0805JR-0710RL
This table gives cross-reference parts and alternative options found for RC0805JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HPWR05JVFW0100A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0710RL vs HPWR05JVFW0100A |
| PWR05JWFW0100N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0710RL vs PWR05JWFW0100N |
| RK73B2ALBC100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-0710RL vs RK73B2ALBC100J |
| D12/CRCW080520010R5%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | RC0805JR-0710RL vs D12/CRCW080520010R5%ET6E3 |
| 232273071109 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0710RL vs 232273071109 |
| CR0805-10W-100JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-0710RL vs CR0805-10W-100JSNT-13 |
| RK73B2ARTTEB100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-0710RL vs RK73B2ARTTEB100J |
| CR0805-8W-100JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-0710RL vs CR0805-8W-100JSNT-13 |
| CR0805-8W-100JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0710RL vs CR0805-8W-100JT |
| AA0805JR-1310RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-0710RL vs AA0805JR-1310RL |
RC0805JR-0710RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC0805JR-0710RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC0805JR-0710RL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC0805JR-0710RL has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
The RC0805JR-0710RL is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
-
Yes, the RC0805JR-0710RL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.