Part Details for RC0805JR-130RP by YAGEO Corporation
Overview of RC0805JR-130RP by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-130RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-130RPCT-ND
|
DigiKey | RES 0 OHM JUMPER - 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
RC0805JR-130RP
|
Avnet Americas | Resistor Thick Film 0805 Jumper 0 Ohm ±5% 1/8W Molded Paper T/R - Tape and Reel (Alt: RC0805JR-130RP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0047 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805JR-130RP
|
Avnet Americas | Resistor Thick Film 0805 Jumper 0 Ohm ±5% 1/8W Molded Paper T/R - Tape and Reel (Alt: RC0805JR-130RP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
RC0805JR-130RP
|
Avnet Americas | Resistor Thick Film 0805 Jumper 0 Ohm ±5% 1/8W Molded Paper T/R - Tape and Reel (Alt: RC0805JR-130RP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0047 | Buy Now |
Part Details for RC0805JR-130RP
RC0805JR-130RP CAD Models
RC0805JR-130RP Part Data Attributes
|
RC0805JR-130RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-130RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0805JR-130RP
This table gives cross-reference parts and alternative options found for RC0805JR-130RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-130RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805JR-130RP vs MCR10ERTJ0000 |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-130RP vs CR21-000-ZY |
AC0805FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805, | YAGEO Corporation | RC0805JR-130RP vs AC0805FR-070RL |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RC0805JR-130RP vs CR100000F |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-130RP vs CRG0805-R-000T |
RTT050000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0805, | Ralec | RC0805JR-130RP vs RTT050000FBA |
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805JR-130RP vs CR-05JL7----0R- |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-130RP vs RMEF0805ZT0R00 |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-130RP vs CRCW08050000Z0EAC |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-130RP vs RCA08050000ZSEA |