Part Details for RC0805JR-3W30RL by YAGEO Corporation
Overview of RC0805JR-3W30RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-3W30RL
RC0805JR-3W30RL CAD Models
RC0805JR-3W30RL Part Data Attributes
|
RC0805JR-3W30RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-3W30RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-3W30RL
This table gives cross-reference parts and alternative options found for RC0805JR-3W30RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-3W30RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR05JTFV30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RC0805JR-3W30RL vs SWR05JTFV30R0 |
RPC0805JT30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-3W30RL vs RPC0805JT30R0 |
SG73S2ATTPD300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-3W30RL vs SG73S2ATTPD300J |
RK73B2ARTTDD300J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W30RL vs RK73B2ARTTDD300J |
CRM0805AJW-300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805JR-3W30RL vs CRM0805AJW-300ELF |
SG73P2ALTED300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-3W30RL vs SG73P2ALTED300J |
RK73B2ALTP300J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-3W30RL vs RK73B2ALTP300J |
RK73B2ATTED300J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W30RL vs RK73B2ATTED300J |
RK73B2ATTP300J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W30RL vs RK73B2ATTP300J |
SWR05JBFV30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RC0805JR-3W30RL vs SWR05JBFV30R0 |