Part Details for SWR05JTFV30R0 by Viking Tech Corp
Overview of SWR05JTFV30R0 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR05JTFV30R0
SWR05JTFV30R0 CAD Models
SWR05JTFV30R0 Part Data Attributes
|
SWR05JTFV30R0
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR05JTFV30R0
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SWR05JTFV30R0
This table gives cross-reference parts and alternative options found for SWR05JTFV30R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR05JTFV30R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-30R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SWR05JTFV30R0 vs RMP10R-30R-J |
CR0805J30RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SWR05JTFV30R0 vs CR0805J30RP050.25W |
FPF05JT-300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SWR05JTFV30R0 vs FPF05JT-300 |
RMH10R-30R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SWR05JTFV30R0 vs RMH10R-30R-J |
RK73B2ALBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SWR05JTFV30R0 vs RK73B2ALBK300J |
FPF05JV-300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SWR05JTFV30R0 vs FPF05JV-300 |
SG73S2ALBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SWR05JTFV30R0 vs SG73S2ALBK300J |
RC0805JR-3W30RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | SWR05JTFV30R0 vs RC0805JR-3W30RL |
SCR20-300JB | Fixed Resistor, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SWR05JTFV30R0 vs SCR20-300JB |
CR1/10300JB | Fixed Resistor, 0.1W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SWR05JTFV30R0 vs CR1/10300JB |