Part Details for RC1206FR-7W62RL by YAGEO Corporation
Results Overview of RC1206FR-7W62RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-7W62RL Information
RC1206FR-7W62RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-7W62RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-RC1206FR-7W62RL-ND
|
DigiKey | RES 62 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
|
DISTI #
RC1206FR-7W62RL
|
Avnet Americas | - Tape and Reel (Alt: RC1206FR-7W62RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0095 / $0.0104 | Buy Now |
|
DISTI #
603-RC1206FR-7W62RL
|
Mouser Electronics | Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 62Ohms, 1%, 1/4W RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
|
DISTI #
86990489
|
Verical | Res Thick Film 1206 62 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0138 | Buy Now |
|
DISTI #
WSR2147
|
Rutronik | HP1206 62R 1% 0,5W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel |
Stock DE - 240000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0040 / $0.0046 | Buy Now |
US Tariff Estimator: RC1206FR-7W62RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC1206FR-7W62RL
RC1206FR-7W62RL Part Data Attributes
|
|
RC1206FR-7W62RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-7W62RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 62 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RC1206FR-7W62RL
This table gives cross-reference parts and alternative options found for RC1206FR-7W62RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-7W62RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF12P62R0FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-7W62RL vs SF12P62R0FBP |
| RMEP1206FT62R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-7W62RL vs RMEP1206FT62R0 |
| CRM1206-FW-62R0ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-7W62RL vs CRM1206-FW-62R0ELF |
| RC1206FR-3W62RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RC1206FR-7W62RL vs RC1206FR-3W62RL |
| SF12P62R0FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-7W62RL vs SF12P62R0FGP |