Part Details for RC1210FR-07140RL by YAGEO Corporation
Results Overview of RC1210FR-07140RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1210FR-07140RL Information
RC1210FR-07140RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1210FR-07140RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AK3328
|
Newark | Res, 140R, 1%, 0.5W, Thick Film, 1210, Resistance:140Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-07140RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
|
DISTI #
RC1210FR-07140RL-ND
|
DigiKey | RES 140 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0198 | Buy Now |
|
DISTI #
RC1210FR-07140RL
|
Avnet Americas | - Tape and Reel (Alt: RC1210FR-07140RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0125 / $0.0127 | Buy Now |
|
DISTI #
603-RC1210FR-07140RL
|
Mouser Electronics | Thick Film Resistors - SMD General Purpose Chip Resistor 1210, 140Ohms, 1%, 1/2W RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
DISTI #
E02:0323_03546329
|
Arrow Electronics | Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2536 | Europe - 20000 |
|
$0.0143 / $0.0184 | Buy Now |
|
DISTI #
V72:2272_07100299
|
Arrow Electronics | Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 106 |
|
$0.0128 / $0.0669 | Buy Now |
|
|
Future Electronics | RC Series 1210 0.5 W 140 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0087 / $0.0095 | Buy Now |
|
DISTI #
92040155
|
Verical | Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2536 | Americas - 20000 |
|
$0.0143 / $0.0184 | Buy Now |
|
DISTI #
43707221
|
Verical | Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 4546 Package Multiple: 1 Date Code: 1910 | Americas - 4800 |
|
$0.0392 | Buy Now |
|
DISTI #
E02:0323_03546329
|
Arrow Electronics | Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2536 | Europe - 20000 |
|
$0.0143 / $0.0184 | Buy Now |
US Tariff Estimator: RC1210FR-07140RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC1210FR-07140RL
RC1210FR-07140RL Part Data Attributes
|
|
RC1210FR-07140RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-07140RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 140 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RC1210FR-07140RL
This table gives cross-reference parts and alternative options found for RC1210FR-07140RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-07140RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HFPF12FV-1400-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs HFPF12FV-1400-M |
| RMC1/4K1400FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RC1210FR-07140RL vs RMC1/4K1400FTE |
| RK73H2EXTED1400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs RK73H2EXTED1400F |
| ERJU14F1400U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs ERJU14F1400U |
| FPS12FV-1400-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs FPS12FV-1400-M |
| ACTS001210-1400FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs ACTS001210-1400FTP |
| PWR13FVEU1400 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs PWR13FVEU1400 |
| ASAS40-1400-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs ASAS40-1400-FK |
| FPS12FT-1400-MB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs FPS12FT-1400-MB |
| HFWF12FW-1400 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210FR-07140RL vs HFWF12FW-1400 |
RC1210FR-07140RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC1210FR-07140RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC1210FR-07140RL is resistant to sulfurization due to its nickel barrier layer, which prevents sulfur from penetrating the resistor.
-
Yes, RC1210FR-07140RL is suitable for high-frequency applications up to 1 GHz due to its thin film construction and low inductance.
-
The MSL of RC1210FR-07140RL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, RC1210FR-07140RL is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.