Part Details for RC1218JK-0713RL by YAGEO Corporation
Overview of RC1218JK-0713RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218JK-0713RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1218JK-0713RL-ND
|
DigiKey | RES 13 OHM 5% 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0672 | Buy Now |
DISTI #
RC1218JK-0713RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1218 13Ohm 5% Emboss T/R - Tape and Reel (Alt: RC1218JK-0713RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0279 / $0.0314 | Buy Now |
DISTI #
603-RC1218JK-0713RL
|
Mouser Electronics | Thick Film Resistors - SMD 13Ohms 1W 1218 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0240 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 13 Ohms 5% 1W 100PPM SMT | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for RC1218JK-0713RL
RC1218JK-0713RL CAD Models
RC1218JK-0713RL Part Data Attributes
|
RC1218JK-0713RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218JK-0713RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1218JK-0713RL
This table gives cross-reference parts and alternative options found for RC1218JK-0713RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-0713RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12181W13R0JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RC1218JK-0713RL vs 9C12181W13R0JKPF5 |
CLF121813R5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0713RL vs CLF121813R5%100PPM/KNB4 |
CRA121813R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0713RL vs CRA121813R-5%100PPM/KNB4 |
WK73R2JTBK130J | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | RC1218JK-0713RL vs WK73R2JTBK130J |
CLF121813R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0713RL vs CLF121813R5%100PPM/KNS |
RC1218JK-0713RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218JK-0713RL vs RC1218JK-0713RP |
CLI121813R5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0713RL vs CLI121813R5%100PPM/KKB4 |
MR18X130JTL | Fixed Resistor, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-0713RL vs MR18X130JTL |
CLF121813R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0713RL vs CLF121813R5%100PPM/KNB8 |
232273564139L | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218JK-0713RL vs 232273564139L |