Part Details for RC12K1102JBG by Fenghua (HK) Electronics Ltd
Overview of RC12K1102JBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K1102JBG
RC12K1102JBG CAD Models
RC12K1102JBG Part Data Attributes
|
RC12K1102JBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K1102JBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC12K1102JBG
This table gives cross-reference parts and alternative options found for RC12K1102JBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K1102JBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432J113CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC12K1102JBG vs RCM6432J113CS |
RCM6432J113AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC12K1102JBG vs RCM6432J113AS |
RC12K113JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K1102JBG vs RC12K113JBG |
RMC-24113JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC12K1102JBG vs RMC-24113JB |
RAS25JEN113 | Fixed Resistor, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC12K1102JBG vs RAS25JEN113 |
232276260113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K1102JBG vs 232276260113 |
FNF25JY-113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K1102JBG vs FNF25JY-113 |
RC12K113JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K1102JBG vs RC12K113JTG |
RMEF2512JT11K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC12K1102JBG vs RMEF2512JT11K0 |
RC12K1102JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K1102JBG vs RC12K1102JCG |