Part Details for RMEF2512JT11K0 by SEI Stackpole Electronics Inc
Overview of RMEF2512JT11K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512JT11K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512JT11K0-ND
|
DigiKey | RES 11K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1596 | Buy Now |
DISTI #
RMEF2512JT11K0
|
Avnet Americas | Resistor General Purpose Thick Film 2512 11k Ohm 5% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512JT11K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RMEF2512JT11K0
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 11 Kohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.1340 / $0.1510 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1350 / $0.4210 | Buy Now | |
|
NAC | RES Pb Free, 2512, 11 Kohm, 5%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2512JT11K0 | 0 |
|
$0.1250 | RFQ |
Part Details for RMEF2512JT11K0
RMEF2512JT11K0 CAD Models
RMEF2512JT11K0 Part Data Attributes
|
RMEF2512JT11K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512JT11K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512JT11K0
This table gives cross-reference parts and alternative options found for RMEF2512JT11K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512JT11K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1102JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMEF2512JT11K0 vs RC12K1102JBG |
RCM6432J113CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMEF2512JT11K0 vs RCM6432J113CS |
RCM6432J113AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMEF2512JT11K0 vs RCM6432J113AS |
RC12K113JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMEF2512JT11K0 vs RC12K113JBG |
RMC-24113JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMEF2512JT11K0 vs RMC-24113JB |
RAS25JEN113 | Fixed Resistor, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMEF2512JT11K0 vs RAS25JEN113 |
232276260113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2512JT11K0 vs 232276260113 |
FNF25JY-113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMEF2512JT11K0 vs FNF25JY-113 |
RC12K113JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMEF2512JT11K0 vs RC12K113JTG |
RC12K1102JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMEF2512JT11K0 vs RC12K1102JCG |