| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC1/2150K10%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 10%, 1334ppm, 150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RC12KB150K vs RC1/2150K10%R |
| RC12KT150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Composition, 0.5W, 150000ohm, 350V, 10% +/-Tol, 1334ppm/Cel, Through Hole Mount, AXIAL LEADED | RC12KB150K vs RC12KT150K |
Part Details for RC12KB150K by SEI Stackpole Electronics Inc
Results Overview of RC12KB150K by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC12KB150K Information
RC12KB150K by SEI Stackpole Electronics Inc is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC12KB150K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RESISTOR, CC, 1/2W, 150 Kohm, 10% - Carbon Composition RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
US Tariff Estimator: RC12KB150K by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC12KB150K CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC12KB150K Part Data Attributes
|
|
RC12KB150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC12KB150K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Composition, 0.5W, 150000ohm, 350V, 10% +/-Tol, 1334ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.10.00.60 | |
| Factory Lead Time | 32 Weeks | |
| Additional Feature | Non-Inductive | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.7 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.6 Mm | |
| Package Length | 9.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Carbon Composition | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 350 V |
Alternate Parts for RC12KB150K
This table gives cross-reference parts and alternative options found for RC12KB150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12KB150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.