Part Details for RC2010AE412RFKDB by Vishay Intertechnologies
Results Overview of RC2010AE412RFKDB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2010AE412RFKDB Information
RC2010AE412RFKDB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC2010AE412RFKDB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC2010AE412RFKDB
RC2010AE412RFKDB Part Data Attributes
|
|
RC2010AE412RFKDB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC2010AE412RFKDB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.575W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.635 Mm | |
| Package Length | 5.08 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.575 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |