Part Details for RC202 by JGD Semiconductors Co Ltd
Overview of RC202 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC202
RC202 CAD Models
RC202 Part Data Attributes
|
RC202
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RC202
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for RC202
This table gives cross-reference parts and alternative options found for RC202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS203 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RC202 vs RS203 |
RS203L | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | RC202 vs RS203L |
2W02GM | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | RC202 vs 2W02GM |
KBP02 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RC202 vs KBP02 |
GBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RC202 vs GBP202 |
2W02G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | RC202 vs 2W02G |
DI202S_T0_00001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | RC202 vs DI202S_T0_00001 |
DI202S_R2_10001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | RC202 vs DI202S_R2_10001 |