Part Details for RC2512JK-7W39KL by YAGEO Corporation
Results Overview of RC2512JK-7W39KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2512JK-7W39KL Information
RC2512JK-7W39KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2512JK-7W39KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-RC2512JK-7W39KL-ND
|
DigiKey | RES 39K OHM 5% 2W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0784 | Buy Now |
|
DISTI #
RC2512JK-7W39KL
|
Avnet Americas | - Tape and Reel (Alt: RC2512JK-7W39KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0460 / $0.0506 | Buy Now |
|
DISTI #
603-RC2512JK-7W39KL
|
Mouser Electronics | Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 39kOhms, 5%, 1W RoHS: Compliant | 0 |
|
$0.0660 / $0.2800 | Order Now |
|
DISTI #
WSR2111
|
Rutronik | HP2512 39K 5% 2W HIGHPOWER RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0438 / $0.0506 | Buy Now |
US Tariff Estimator: RC2512JK-7W39KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC2512JK-7W39KL
RC2512JK-7W39KL Part Data Attributes
|
|
RC2512JK-7W39KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-7W39KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 39000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RC2512JK-7W39KL
This table gives cross-reference parts and alternative options found for RC2512JK-7W39KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-7W39KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73BW3A2GTE393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-7W39KL vs RK73BW3A2GTE393J |
| ST2512J39KD502W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 2W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC2512JK-7W39KL vs ST2512J39KD502W |
| RK73BW3A2LTE393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-7W39KL vs RK73BW3A2LTE393J |
| RK73BW3A2LBK393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-7W39KL vs RK73BW3A2LBK393J |
| TWMC63-3902JB | Kamaya Inc | Check for Price | Fixed Resistor, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | RC2512JK-7W39KL vs TWMC63-3902JB |
| CR2512-2W-393JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC2512JK-7W39KL vs CR2512-2W-393JSNT |
| RK73BW3A2ATBK393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-7W39KL vs RK73BW3A2ATBK393J |
| CR2512J39KD502W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC2512JK-7W39KL vs CR2512J39KD502W |
| RK73BW3A2ATTE393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-7W39KL vs RK73BW3A2ATTE393J |
| RK73BW3A2RTBK393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-7W39KL vs RK73BW3A2RTBK393J |