| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC4558IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558IPWR vs RC4558IPWRG4 |
| RC4558IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558IPWR vs RC4558IPWG4 |
| RC4558IPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558IPWR vs RC4558IPWRE4 |
| RC4558IPWE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558IPWR vs RC4558IPWE4 |
| RC4558IPW | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558IPWR vs RC4558IPW |
Part Details for RC4558IPWR by Texas Instruments
Results Overview of RC4558IPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4558IPWR Information
RC4558IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RC4558IPWR | Texas Instruments | Dual General-Purpose Operational Amplifier 8-TSSOP -40 to 85 |
Price & Stock for RC4558IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-RC4558IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual General-Purpose Op Amp A 595-RC4558 A 595-RC4558IPW RoHS: Compliant | 1147 |
|
$0.1020 / $0.2600 | Buy Now |
US Tariff Estimator: RC4558IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC4558IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC4558IPWR Part Data Attributes
|
|
RC4558IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558IPWR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.2 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 1.7 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for RC4558IPWR
This table gives cross-reference parts and alternative options found for RC4558IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RC4558IPWR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the RC4558IPWR is ±18V.
-
Yes, the RC4558IPWR is a popular choice for audio applications due to its low noise, high gain bandwidth, and low distortion.
-
The input impedance of the RC4558IPWR is typically around 2MΩ, but can vary depending on the specific application and circuit configuration.
-
Yes, the RC4558IPWR can be used in single-supply applications, but it may require additional circuitry to bias the input signals.
-
The slew rate of the RC4558IPWR is typically around 0.5V/μs.