Part Details for RC48F4400P0VB0EA by Numonyx Memory Solutions
Overview of RC48F4400P0VB0EA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC48F4400P0VB0EA
RC48F4400P0VB0EA CAD Models
RC48F4400P0VB0EA Part Data Attributes
|
RC48F4400P0VB0EA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC48F4400P0VB0EA
Numonyx Memory Solutions
Flash, 32MX16, PBGA64, BGA-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ASYNCHRONOUS READ MODE | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC48F4400P0VB0EA
This table gives cross-reference parts and alternative options found for RC48F4400P0VB0EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC48F4400P0VB0EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC48F4400P0VB0E | Flash, 32MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | RC48F4400P0VB0EA vs PC48F4400P0VB0E |
PC48F4400P0VB0EA | Flash, 32MX16, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | RC48F4400P0VB0EA vs PC48F4400P0VB0EA |
RC48F4400P0VB0E | Flash, 32MX16, 100ns, PBGA64, BGA-64 | Micron Technology Inc | RC48F4400P0VB0EA vs RC48F4400P0VB0E |