Part Details for RC55C28K7CPBCECC40101-804JC by TT Electronics Resistors
Overview of RC55C28K7CPBCECC40101-804JC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC55C28K7CPBCECC40101-804JC
RC55C28K7CPBCECC40101-804JC CAD Models
RC55C28K7CPBCECC40101-804JC Part Data Attributes
|
RC55C28K7CPBCECC40101-804JC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55C28K7CPBCECC40101-804JC
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.125W, 28700ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RC55C28K7CPBCECC40101-804JC
This table gives cross-reference parts and alternative options found for RC55C28K7CPBCECC40101-804JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55C28K7CPBCECC40101-804JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55C28K7CICECC40101-804HC | Fixed Resistor, Metal Film, 0.063W, 28700ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C28K7CICECC40101-804HC |
RC55C-28K7CPBCECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 28700ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C-28K7CPBCECC40101-004HC |
H828K7CCD | Fixed Resistor, Metal Film, 0.125W, 28700ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel | TE Connectivity | RC55C28K7CPBCECC40101-804JC vs H828K7CCD |
RC55C-28K7CPBCECC40101-004JC | Fixed Resistor, Metal Film, 0.125W, 28700ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C-28K7CPBCECC40101-004JC |
RC55C-28K7CHLCECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 28700ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C-28K7CHLCECC40101-004HC |
RC55C28K7C | Fixed Resistor, Metal Film, 0.125W, 28700ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C28K7C |
RC55C-28K7C-804HLCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 28700ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C-28K7C-804HLCECC40101-804AC |
RC55C28K7CPBCECC40101-804HC | Fixed Resistor, Metal Film, 0.063W, 28700ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C28K7CPBCECC40101-804HC |
RC55C-28K7C-804CECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 28700ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C28K7CPBCECC40101-804JC vs RC55C-28K7C-804CECC40101-804AC |