| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC55NV412RFHL | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, -5,5ppm/Cel, | RC55LFV412RFA vs RC55NV412RFHL |
| RC55NV-412RFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 5ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | RC55LFV412RFA vs RC55NV-412RFI |
| RC-RC55LFV412RFA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, -5,5ppm/Cel, | RC55LFV412RFA vs RC-RC55LFV412RFA |
| RC55NV-412RFSC | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 5ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | RC55LFV412RFA vs RC55NV-412RFSC |
| RC55NV-412RFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | RC55LFV412RFA vs RC55NV-412RFPB |
| RC55NV-412RFSC | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | RC55LFV412RFA vs RC55NV-412RFSC |
| RC55NV-412RFPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 5ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RC55LFV412RFA vs RC55NV-412RFPB |
| RC-RC55V412RFA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, -5,5ppm/Cel, | RC55LFV412RFA vs RC-RC55V412RFA |
| RC55LFV412FB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RC55LFV412RFA vs RC55LFV412FB |
| RC-RC55LFV412RFB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, -5,5ppm/Cel, | RC55LFV412RFA vs RC-RC55LFV412RFB |
Part Details for RC55LFV412RFA by TT Electronics Resistors
Results Overview of RC55LFV412RFA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC55LFV412RFA Information
RC55LFV412RFA by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC55LFV412RFA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: Great Britain RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
US Tariff Estimator: RC55LFV412RFA by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC55LFV412RFA Part Data Attributes
|
|
RC55LFV412RFA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55LFV412RFA
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 7.2 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RC55LFV412RFA
This table gives cross-reference parts and alternative options found for RC55LFV412RFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55LFV412RFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.