RC55Z422RFHLCECC40101-804AZ
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RC55Z422RFHLCECC40101-804AZ by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SB804-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors, POMM, /

CAD Models for RC55Z422RFHLCECC40101-804AZ by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC55Z422RFHLCECC40101-804AZ by TT Electronics Resistors

RC55Z422RFHLCECC40101-804AZ
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Resistance
422 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC55Z422RFHLCECC40101-804AZ
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RC55Z422RFHLCECC40101-804AZ

This table gives cross-reference parts and alternative options found for RC55Z422RFHLCECC40101-804AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Z422RFHLCECC40101-804AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC55Z-422RF-804CECC40101-804AZ Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z-422RF-804CECC40101-804AZ
H8422RFZB Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel TE Connectivity RC55Z422RFHLCECC40101-804AZ vs H8422RFZB
RC55Z-422RFHLCECC40101-004HZ Fixed Resistor, Metal Film, 0.063W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z-422RFHLCECC40101-004HZ
RC55Z-422RFHLCECC40101-004JZ Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z-422RFHLCECC40101-004JZ
RC55Z-422RFPBCECC40101-004JZ Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z-422RFPBCECC40101-004JZ
RC55Z422RFPBCECC40101-804AZ Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z422RFPBCECC40101-804AZ
RC55Z422RFICECC40101-804AZ Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z422RFICECC40101-804AZ
RC55Z-422RFICECC40101-004JZ Fixed Resistor, Metal Film, 0.125W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Z422RFHLCECC40101-804AZ vs RC55Z-422RFICECC40101-004JZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55Z422RFHLCECC40101-804AZ by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55Z422RFHLCECC40101-804... by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC55Z422RFHLCECC40101-804... would you like to use for your alert(s)?
  • Please alert me when RC55Z422RFHLCECC40101-804... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55Z422RFHLCECC40101-804... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55Z422RFHLCECC40101-804... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55Z422RFHLCECC40101-804... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55Z422RFHLCECC40101-804....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55Z422RFHLCECC40101-804AZ by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: