Datasheets
RC65C-412RDPB by:
TT Electronics Welwyn Components

RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RC65C-412RDPB by TT Electronics Welwyn Components

Results Overview of RC65C-412RDPB by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RC65C-412RDPB Information

RC65C-412RDPB by TT Electronics Welwyn Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RC65C-412RDPB by TT Electronics Welwyn Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RC65C-412RDPB
TT Electronics Welwyn Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RC65C-412RDPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC65C-412RDPB Part Data Attributes

RC65C-412RDPB TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
RC65C-412RDPB TT Electronics Welwyn Components RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Package Description Axial,
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature Precision
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.6 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.7 Mm
Package Length 10 Mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Film
Temperature Coefficient 50 Ppm/°C
Terminal Finish Tin/Lead (Sn95pb5)
Terminal Shape Wire
Tolerance 0.5%
Working Voltage 500 V

Alternate Parts for RC65C-412RDPB

This table gives cross-reference parts and alternative options found for RC65C-412RDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65C-412RDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RC65C-412RDPB TT Electronics Resistors Check for Price Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RC65C-412RDPB vs RC65C-412RDPB
RC65C-412RDI TT Electronics Welwyn Components Check for Price RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE RC65C-412RDPB vs RC65C-412RDI
RC65C4120DA TT Electronics Resistors Check for Price Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RC65C-412RDPB vs RC65C4120DA
RC65C-412RDHL TT Electronics Resistors Check for Price Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RC65C-412RDPB vs RC65C-412RDHL
RC65LFC4120DA TT Electronics Resistors Check for Price Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RC65C-412RDPB vs RC65LFC4120DA
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65C-412RDPB by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65C-412RDPB by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of RC65C-412RDPB would you like to use for your alert(s)?
  • Please alert me when RC65C-412RDPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC65C-412RDPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65C-412RDPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC65C-412RDPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65C-412RDPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65C-412RDPB by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: