Datasheets
RC65PD-412RBI by:
TT Electronics Resistors

Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RC65PD-412RBI by TT Electronics Resistors

Results Overview of RC65PD-412RBI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RC65PD-412RBI Information

RC65PD-412RBI by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RC65PD-412RBI by TT Electronics Resistors

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RC65PD-412RBI
TT Electronics Resistors
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for RC65PD-412RBI

RC65PD-412RBI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC65PD-412RBI Part Data Attributes

RC65PD-412RBI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC65PD-412RBI TT Electronics Resistors Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Package Description Axial Leaded
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature Precision
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.7 Mm
Package Length 10 Mm
Package Shape Tubular Package
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin (Sn) - Hot Dipped
Terminal Shape Wire
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for RC65PD-412RBI

This table gives cross-reference parts and alternative options found for RC65PD-412RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65PD-412RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RC65PD-412RBI TT Electronics Welwyn Components Check for Price RESISTOR, METAL FILM, 1W, 0.1%, 25ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED RC65PD-412RBI vs RC65PD-412RBI
RC65PD-412RWI TT Electronics Welwyn Components Check for Price RESISTOR, METAL FILM, 1W, 0.05%, 25ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED RC65PD-412RBI vs RC65PD-412RWI
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65PD-412RBI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65PD-412RBI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC65PD-412RBI would you like to use for your alert(s)?
  • Please alert me when RC65PD-412RBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC65PD-412RBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65PD-412RBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC65PD-412RBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65PD-412RBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65PD-412RBI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: