Part Details for RCA04021M211%100ET7E3 by Vishay Intertechnologies
Overview of RCA04021M211%100ET7E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA04021M211%100ET7E3
RCA04021M211%100ET7E3 CAD Models
RCA04021M211%100ET7E3 Part Data Attributes
|
RCA04021M211%100ET7E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA04021M211%100ET7E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCA04021M211%100ET7E3
This table gives cross-reference parts and alternative options found for RCA04021M211%100ET7E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA04021M211%100ET7E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681215L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA04021M211%100ET7E3 vs 232270681215L |
RC0402FR-071M21P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCA04021M211%100ET7E3 vs RC0402FR-071M21P |
SFR01MZPF1214 | Fixed Resistor, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RCA04021M211%100ET7E3 vs SFR01MZPF1214 |
9C04021A1214FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCA04021M211%100ET7E3 vs 9C04021A1214FKPF3 |
9C04021A1214FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCA04021M211%100ET7E3 vs 9C04021A1214FKPF7 |
CR0402-FX-1214GLF | CHIP RESISTOR | Bourns Inc | RCA04021M211%100ET7E3 vs CR0402-FX-1214GLF |
CR0402-16W-1214FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RCA04021M211%100ET7E3 vs CR0402-16W-1214FSNT |
AR0402FR-071M21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA04021M211%100ET7E3 vs AR0402FR-071M21 |
232270681215 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA04021M211%100ET7E3 vs 232270681215 |
HQ02WGF1214T4E | Fixed Resistor, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCA04021M211%100ET7E3 vs HQ02WGF1214T4E |