Part Details for SFR01MZPF1214 by ROHM Semiconductor
Overview of SFR01MZPF1214 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR01MZPF1214
SFR01MZPF1214 CAD Models
SFR01MZPF1214 Part Data Attributes:
|
SFR01MZPF1214
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1214
ROHM Semiconductor
Fixed Resistor, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1214
This table gives cross-reference parts and alternative options found for SFR01MZPF1214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681215L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1214 vs 232270681215L |
9C04021A1214FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF1214 vs 9C04021A1214FKPF7 |
HQ02WGF1214T5E | Fixed Resistor, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1214 vs HQ02WGF1214T5E |
RCA04021M211%100ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SFR01MZPF1214 vs RCA04021M211%100ET7E3 |
AR0402FR-071M21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1214 vs AR0402FR-071M21 |
232270671215 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1214 vs 232270671215 |
AR0402FR-071M21L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1214 vs AR0402FR-071M21L |
CRCW04021214FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1210000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF1214 vs CRCW04021214FRT7-PB |
232270621215 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1210000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1214 vs 232270621215 |
D10AP1001M211%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | SFR01MZPF1214 vs D10AP1001M211%P0 |