Part Details for RCA04023M60JNED by Vishay Intertechnologies
Results Overview of RCA04023M60JNED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA04023M60JNED Information
RCA04023M60JNED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA04023M60JNED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RCA04023M60JNED
|
Avnet Americas | - Tape and Reel (Alt: RCA04023M60JNED) COO: Israel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0125 / $0.0127 | Buy Now |
|
DISTI #
594-RCA04023M60JNED
|
Mouser Electronics | Thick Film Resistors - SMD RCA0402 3M6 5% 200 ET7 E3 | 0 |
|
$0.0110 / $0.1300 | Order Now |
|
DISTI #
RCA04023M60JNED
|
TME | Resistor: thick film, 0402, 3.6MΩ, 63mW, ±5%, 50V, -55÷155°C Min Qty: 20000 | 0 |
|
$0.0063 | RFQ |
US Tariff Estimator: RCA04023M60JNED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCA04023M60JNED
RCA04023M60JNED Part Data Attributes
|
|
RCA04023M60JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA04023M60JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Anti-Sulfur, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3600000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RCA04023M60JNED
This table gives cross-reference parts and alternative options found for RCA04023M60JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA04023M60JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG73S1ELTP365J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RCA04023M60JNED vs SG73S1ELTP365J |
| 0402WGJ0365CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RCA04023M60JNED vs 0402WGJ0365CB |
| 0402WGJ0365C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RCA04023M60JNED vs 0402WGJ0365C2E |
| 0402WGJ0365CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RCA04023M60JNED vs 0402WGJ0365CA |
| WR04X365_JQLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCA04023M60JNED vs WR04X365_JQLZ |
| RCA04023M65%200EF4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RCA04023M60JNED vs RCA04023M65%200EF4E3 |
| FCF02JT365 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RCA04023M60JNED vs FCF02JT365 |
| MR04X365JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCA04023M60JNED vs MR04X365JBL |
| HFWF02JV-365-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6e+06ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCA04023M60JNED vs HFWF02JV-365-W |
| MCR01MRTJ365 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCA04023M60JNED vs MCR01MRTJ365 |