Part Details for RCA12102401JNEB by Vishay Intertechnologies
Overview of RCA12102401JNEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12102401JNEB
RCA12102401JNEB CAD Models
RCA12102401JNEB Part Data Attributes:
|
RCA12102401JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12102401JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA12102401JNEB
This table gives cross-reference parts and alternative options found for RCA12102401JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12102401JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTBK242J | RES,SMT,THICK FILM,2.4K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RCA12102401JNEB vs RK73B2ERTBK242J |
RK73B2ETBK242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA12102401JNEB vs RK73B2ETBK242J |
SG73S2ELBK242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA12102401JNEB vs SG73S2ELBK242J |
SCR35-242JV | Fixed Resistor, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RCA12102401JNEB vs SCR35-242JV |
SG73S2ELTDD242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA12102401JNEB vs SG73S2ELTDD242J |
SG73S2ELTED242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA12102401JNEB vs SG73S2ELTED242J |
RMF25R-2K4-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | RCA12102401JNEB vs RMF25R-2K4-J |
RMC35-242JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12102401JNEB vs RMC35-242JTE |
SCR35-242JB | Fixed Resistor, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RCA12102401JNEB vs SCR35-242JB |
CRCW12102K40JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RCA12102401JNEB vs CRCW12102K40JNEAIF |