Part Details for RCE5C2A102J0A2H03B by Murata Manufacturing Co Ltd
Results Overview of RCE5C2A102J0A2H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCE5C2A102J0A2H03B Information
RCE5C2A102J0A2H03B by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RCE5C2A102J0A2H03B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3000008
|
Farnell | CAP, 1000PF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 490 |
|
$0.1910 / $0.5984 | Buy Now |
|
DISTI #
490-12864-ND
|
DigiKey | CAP CER 1000PF 100V NP0 RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1460 | Buy Now |
|
DISTI #
RCE5C2A102J0A2H03B
|
Avnet Americas | - Bulk (Alt: RCE5C2A102J0A2H03B) COO: Japan RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1142 / $0.1235 | Buy Now |
|
DISTI #
81-RCE5C2A102J0A2H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 2094 |
|
$0.1370 / $0.5400 | Buy Now |
|
DISTI #
RCE5C2A102J0A2H03B
|
TME | Capacitor: ceramic, 1nF, 100V, C0G (NP0), ±5%, THT, 2.5mm Min Qty: 500 | 0 |
|
$0.0720 / $0.0990 | RFQ |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1410 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
RCE5C2A102J0A2H03B
|
Avnet Abacus | (Alt: RCE5C2A102J0A2H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RCE5C2A102J0A2H03B by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCE5C2A102J0A2H03B
RCE5C2A102J0A2H03B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCE5C2A102J0A2H03B Part Data Attributes
|
|
RCE5C2A102J0A2H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCE5C2A102J0A2H03B
Murata Manufacturing Co Ltd
CAP CER 1000PF 100V NP0 RADIAL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Null | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1410 | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire | |
| Width | 2.5 Mm |
Alternate Parts for RCE5C2A102J0A2H03B
This table gives cross-reference parts and alternative options found for RCE5C2A102J0A2H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE5C2A102J0A2H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCE5C2A102J0DBH03A | Murata Manufacturing Co Ltd | Check for Price | CAP CER 1000PF 100V C0G/NP0 RAD | RCE5C2A102J0A2H03B vs RCE5C2A102J0DBH03A |
RCE5C2A102J0A2H03B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RCE5C2A102J0A2H03B is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature range is -55°C to +125°C.
-
Yes, the RCE5C2A102J0A2H03B capacitor is RoHS (Restriction of Hazardous Substances) compliant.
-
The ESR of RCE5C2A102J0A2H03B is 0.1 ohms at 100 MHz.