Part Details for RCEC5002201KB by Vishay Intertechnologies
Results Overview of RCEC5002201KB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCEC5002201KB Information
RCEC5002201KB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCEC5002201KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85Y1838
|
Newark | Rcec 500 2K2 10% Bo24 /Box |Vishay RCEC5002201KB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3800 / $87.5900 | Buy Now |
|
DISTI #
RCEC5002201KB
|
Avnet Americas | RCEC 500 2K2 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC5002201KB) COO: Israel RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$86.7184 / $88.7371 | Buy Now |
|
DISTI #
RCEC5002201KB
|
Avnet Americas | RCEC 500 2K2 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC5002201KB) COO: Israel RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$86.7184 / $88.7371 | Buy Now |
|
DISTI #
72-RCEC5002201KB
|
Mouser Electronics | Planar Resistors - Chassis Mount RCEC 500 2K2 10% BO24 | 0 |
|
$89.1200 | Order Now |
|
DISTI #
RCEC5002201KB
|
Avnet Abacus | RCEC 500 2K2 10 BO24 (Alt: RCEC5002201KB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC5002201KB
RCEC5002201KB CAD Models
RCEC5002201KB Part Data Attributes
|
|
RCEC5002201KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC5002201KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 500W, 2200ohm, 5000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 25 Mm | |
| Package Length | 67 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 500 W | |
| Rated Temperature | 85 °C | |
| Resistance | 2200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Binding Post | |
| Tolerance | 10% | |
| Working Voltage | 5000 V |
Alternate Parts for RCEC5002201KB
This table gives cross-reference parts and alternative options found for RCEC5002201KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCEC5002201KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCEC500L2201KB | Vishay Intertechnologies | $74.8044 | Fixed Resistor, Metal Glaze/thick Film, 500W, 2200ohm, 5000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount | RCEC5002201KB vs RCEC500L2201KB |