Part Details for RCEC5006803JB by Vishay Intertechnologies
Results Overview of RCEC5006803JB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCEC5006803JB Information
RCEC5006803JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RCEC5006803JB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RCEC5006803JB Part Data Attributes
|
|
RCEC5006803JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC5006803JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 500W, 680000ohm, 5000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 25 Mm | |
| Package Length | 67 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 500 W | |
| Rated Temperature | 85 °C | |
| Resistance | 680000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Binding Post | |
| Tolerance | 5% | |
| Working Voltage | 5000 V |