Part Details for RCEC7501001KB by Vishay Intertechnologies
Results Overview of RCEC7501001KB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCEC7501001KB Information
RCEC7501001KB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCEC7501001KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74Y7447
|
Newark | Rcec 750 1K 10% Bo24 /Box |Vishay RCEC7501001KB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6200 / $99.6900 | Buy Now |
|
DISTI #
RCEC7501001KB
|
Avnet Americas | RCEC 750 1K 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC7501001KB) COO: Israel RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$89.1963 / $101.0029 | Buy Now |
|
DISTI #
RCEC7501001KB
|
Avnet Americas | RCEC 750 1K 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC7501001KB) COO: Israel RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$89.1963 / $101.0029 | Buy Now |
|
DISTI #
71-RCEC7501001KB
|
Mouser Electronics | Planar Resistors - Chassis Mount RCEC 750 1K 10% RoHS: Compliant | 14 |
|
$95.0900 / $146.3300 | Buy Now |
|
DISTI #
RCEC7501001KB
|
Avnet Abacus | RCEC 750 1K 10 BO24 (Alt: RCEC7501001KB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC7501001KB
RCEC7501001KB CAD Models
RCEC7501001KB Part Data Attributes
|
|
RCEC7501001KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC7501001KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 1000ohm, 5000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 24.8 Mm | |
| Package Length | 67 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 800 W | |
| Rated Temperature | 85 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Binding Post | |
| Tolerance | 10% | |
| Working Voltage | 5000 V |
RCEC7501001KB Frequently Asked Questions (FAQ)
-
The thermal resistance of the RCEC7501001KB is typically around 250°C/W, but it's recommended to consult the manufacturer's documentation or contact Vishay Intertechnologies directly for the most up-to-date and accurate information.
-
The RCEC7501001KB is a general-purpose resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, it's recommended to use specialized resistors designed for high-frequency use, such as those with a lower inductance and capacitance.
-
The RCEC7501001KB has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to ensure that the resistor is not exposed to temperatures above its rated maximum. Prolonged exposure to high temperatures can affect the resistor's performance and lifespan.
-
The power rating of the RCEC7501001KB is 0.75W. It's essential to ensure that the resistor is not subjected to power exceeding its rated value to prevent overheating and damage.
-
Yes, the RCEC7501001KB resistor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.