Part Details for RCEC7501203KB by Vishay Intertechnologies
Results Overview of RCEC7501203KB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
RCEC7501203KB Information
RCEC7501203KB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCEC7501203KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AC3724
|
Newark | Rcec 750 120K 10% Bo24 /Box |Vishay RCEC7501203KB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6200 / $99.6900 | Buy Now |
|
DISTI #
RCEC7501203KB
|
Avnet Americas | RCEC 750 120K 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC7501203KB) COO: Israel RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$98.7052 / $101.0029 | Buy Now |
|
DISTI #
RCEC7501203KB
|
Avnet Americas | RCEC 750 120K 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC7501203KB) COO: Israel RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$98.7052 / $101.0029 | Buy Now |
|
DISTI #
72-RCEC7501203KB
|
Mouser Electronics | Planar Resistors - Chassis Mount RCEC 750 120K 10% BO24 | 0 |
|
$100.8300 | Order Now |
|
DISTI #
RCEC7501203KB
|
Avnet Abacus | RCEC 750 120K 10 BO24 (Alt: RCEC7501203KB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC7501203KB
RCEC7501203KB CAD Models
RCEC7501203KB Part Data Attributes
|
|
RCEC7501203KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC7501203KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 120000ohm, 5000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 24.8 Mm | |
| Package Length | 67 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 800 W | |
| Rated Temperature | 85 °C | |
| Resistance | 120000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Binding Post | |
| Tolerance | 10% | |
| Working Voltage | 5000 V |