Part Details for RCFS2W101JN00-T20 by Taitron Components Inc
Overview of RCFS2W101JN00-T20 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCFS2W101JN00-T20
RCFS2W101JN00-T20 CAD Models
RCFS2W101JN00-T20 Part Data Attributes
|
RCFS2W101JN00-T20
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCFS2W101JN00-T20
Taitron Components Inc
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Axial | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCFS2W101JN00-T20
This table gives cross-reference parts and alternative options found for RCFS2W101JN00-T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCFS2W101JN00-T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJTJ52-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | RCFS2W101JN00-T20 vs CFR2WSJTJ52-100R |
CFR2WSJTJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | RCFS2W101JN00-T20 vs CFR2WSJTJ73-100R |
CFR2WSJBJF100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | RCFS2W101JN00-T20 vs CFR2WSJBJF100R |
CFR2WSJR-FT100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RCFS2W101JN00-T20 vs CFR2WSJR-FT100R |
CB2WSJ100RD05 | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | RCFS2W101JN00-T20 vs CB2WSJ100RD05 |
FCR2WSJR-AV100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RCFS2W101JN00-T20 vs FCR2WSJR-AV100R |
CFN2WSJTJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | RCFS2W101JN00-T20 vs CFN2WSJTJ73-100R |
FCR2WSJB-F100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RCFS2W101JN00-T20 vs FCR2WSJB-F100R |
FCR2WSJTJAV100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | RCFS2W101JN00-T20 vs FCR2WSJTJAV100R |
CFR2WSJBJFKK100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | RCFS2W101JN00-T20 vs CFR2WSJBJFKK100R |