Part Details for RCH2512F1303-3KV by Synton-Tech Corp
Overview of RCH2512F1303-3KV by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCH2512F1303-3KV
RCH2512F1303-3KV CAD Models
RCH2512F1303-3KV Part Data Attributes
|
RCH2512F1303-3KV
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RCH2512F1303-3KV
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RCH2512F1303-3KV
This table gives cross-reference parts and alternative options found for RCH2512F1303-3KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH2512F1303-3KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K134FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RCH2512F1303-3KV vs RVC63K134FB |
CRMA2512BG130KFKEF | Fixed Resistor, Thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCH2512F1303-3KV vs CRMA2512BG130KFKEF |
HV733ATBK1303F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCH2512F1303-3KV vs HV733ATBK1303F |
CRMV2512AF130KFKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCH2512F1303-3KV vs CRMV2512AF130KFKEF |
CRMV2512AG130KFKTT | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCH2512F1303-3KV vs CRMV2512AG130KFKTT |
CRMV2512AG130KFKTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCH2512F1303-3KV vs CRMV2512AG130KFKTW |
HV733ARTTE1303F | Fixed Resistor, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCH2512F1303-3KV vs HV733ARTTE1303F |
CRMV2512BD130KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCH2512F1303-3KV vs CRMV2512BD130KFKN5 |
MCHVR12FTET1303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RCH2512F1303-3KV vs MCHVR12FTET1303 |