There are no models available for this part yet.
Overview of RCLAMP0521Z.TFT by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC553A | Analog Devices | LTC3450EUD - Triple Output TFT | |
LTC3524EUF#PBF | Analog Devices | Adj TFT Bias S w/ WLED Drvr | |
LTC3524EUF#TRPBF | Analog Devices | Adj TFT Bias S w/ WLED Drvr |
Price & Stock for RCLAMP0521Z.TFT by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH3369
|
Newark | 1 Line 5V 0.5Pf Z Ppackage |Semtech RCLAMP0521Z.TFT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14996 |
|
$0.1890 | Buy Now | |
DISTI #
RCLAMP0521Z.TFTCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SLP0603P2X3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33837 In Stock |
|
$0.2000 / $0.4300 | Buy Now | |
DISTI #
RCLAMP0521Z.TFT
|
Avnet Americas | Diode TVS Dual Bi-Direction 5V 100W 2-Pin SLP0603P2X3 SMD Paper Tape (Alt: RCLAMP0521Z.TFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2016 | Buy Now | |
DISTI #
947-RCLAMP0521Z.TFT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF RoHS: Compliant | 18511 |
|
$0.2000 / $0.4300 | Buy Now | |
Future Electronics | RailClamp® TVS arrays are ultra low capacitance ESD protection devices designed RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 | Buy Now | ||
DISTI #
RCLAMP0521Z.TFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
RCLAMP0521Z.TFT
|
Avnet Silica | Diode TVS Dual Bi-Direction 5V 100W 2-Pin SLP0603P2X3 SMD Paper Tape (Alt: RCLAMP0521Z.TFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S720200176067
|
Chip1Stop | Other semiconductors RoHS: Compliant | 75000 |
|
$0.1710 | Buy Now | |
DISTI #
C1S720200259315
|
Chip1Stop | Unclassified | 15000 |
|
$0.2100 | Buy Now | |
Symmetry Electronics | 1 LINE 5V 0.5PF Z PPACKAGE Min Qty: 1 | 0 |
|
$0.1952 / $0.2160 | Buy Now |
CAD Models for RCLAMP0521Z.TFT by Semtech Corporation
Part Data Attributes for RCLAMP0521Z.TFT by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
R-PBCC-N2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
SEMTECH
|
Breakdown Voltage-Max
|
11 V
|
Breakdown Voltage-Min
|
6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PBCC-N2
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
100 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
NICKEL GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Related Parts for RCLAMP0521Z.TFT
-
RCLAMP0521Z.TNTTransient Suppressors
-
SZ1SMB5913BT3GZener Diodes
-
RB521SM-30Rectifier Diodes
-
0603X105K100CTFixed Capacitors
-
ST10R167-Q3Microcontrollers
-
IRLML0060TRPBFPower Field-Effect Transistors
-
RC0201FR-071M8LFixed Resistors
-
LMR14030SQDPRTQ1Switching Regulator or Controllers
-
TSW-103-27-L-SHeaders and Edge Type Connectors