-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP1006P2T, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9403
|
Newark | Tvs Array, 80W, 5V, Bi-Directional, Slp1006P2T, Product Range:Railclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:20V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Semtech RCLAMP0531T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 829 |
|
$0.4530 / $0.9050 | Buy Now |
DISTI #
84R7493
|
Newark | Tvs Array, 80W, 5V, Bi-Directional, Slp1006P2T, Product Range:Railclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:20V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Semtech RCLAMP0531T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3870 | Buy Now |
DISTI #
RCLAMP0531TTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SLP1006P2T Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11507 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
RCLAMP0531T.TCT
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin SLP T/R - Tape and Reel (Alt: RCLAMP0531T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 102000 |
|
RFQ | |
DISTI #
947-RCLAMP0531T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE RoHS: Compliant | 5879 |
|
$0.2870 / $0.8700 | Buy Now |
|
Future Electronics | LOW CAP AND ESD CLAMP 1 LINE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | LOW CAP AND ESD CLAMP 1 LINE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Bristol Electronics | 2799 |
|
RFQ | ||
DISTI #
RCLAMP0531T.TCT
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin SLP T/R - Tape and Reel (Alt: RCLAMP0531T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 102000 |
|
RFQ | |
DISTI #
RCLAMP0531T.TCT
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin SLP T/R - Tape and Reel (Alt: RCLAMP0531T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 102000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0531T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0531T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP1006P2T, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP1006P2T, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 9.3 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for RCLAMP0531T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0531T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGUARD0551P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RCLAMP0531T.TCT vs EGUARD0551P |