-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9428
|
Newark | Esd Protection Device, 5.5V, Slp1616P6-6, Clamping Voltage Vc Max:12.5V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:100W, Product Range:Railclamp Series Rohs Compliant: Yes |Semtech RCLAMP0854P.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3748 |
|
$0.5160 / $0.8840 | Buy Now |
DISTI #
59P7190
|
Newark | Railclamp 4-Line 8V 0.8Pf Esd Slp1616P6 Rohs Compliant: Yes |Semtech RCLAMP0854P.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4290 | Buy Now |
DISTI #
RCLAMP0854P.TCTCT-ND
|
DigiKey | TVS DIODE 5.5VWM 30VC SLP1616P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39931 In Stock |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
RCLAMP0854P.TCT
|
Avnet Americas | ESD Suppressor Diode Array Uni-Dir ±15kV@Air Gap/±8kV@Contact Disc 6-Pin SLP1616P6 T/R - Tape and Reel (Alt: RCLAMP0854P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 24000 |
|
$0.3276 | Buy Now |
DISTI #
947-RCLAMP0854P.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes RCLAMP0854P 4LINES 8V SLP RoHS: Compliant | 16805 |
|
$0.3250 / $0.8000 | Buy Now |
|
Future Electronics | RCLAMP0854P Series 30 V 3 A SMT Low Capacitance TVS Array - SLP1616P6-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
RCLAMP0854P.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-RCLAMP0854P.TCT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2100 |
|
RFQ | |
DISTI #
SMC-RClamp0854P.TCT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2227 Container: Tape & Reel | 2053 |
|
RFQ | |
DISTI #
RCLAMP0854P.TCT
|
Avnet Asia | ESD Suppressor Diode Array Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin SLP1616P6 T/R (Alt: RCLAMP0854P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2820 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0854P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0854P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 200W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP0854P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0854P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP2504P.TCT | Trans Voltage Suppressor Diode, 80W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP0854P.TCT vs RCLAMP2504P.TCT |
RCLAMP3304P.TCT | Trans Voltage Suppressor Diode, 80W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP0854P.TCT vs RCLAMP3304P.TCT |