Part Details for RCM3225J273AS by Samsung Electro-Mechanics
Overview of RCM3225J273AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3225J273AS
RCM3225J273AS CAD Models
RCM3225J273AS Part Data Attributes:
|
RCM3225J273AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3225J273AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM3225J273AS
This table gives cross-reference parts and alternative options found for RCM3225J273AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3225J273AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA121027K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCM3225J273AS vs CRA121027K5%100PPM/KNS |
CQA121027K-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCM3225J273AS vs CQA121027K-5%100PPM/KNB8 |
NMCT1210JG27K0 | RESISTOR, 0.33W, 5%, 100ppm, 27000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM3225J273AS vs NMCT1210JG27K0 |
CR1210-4W-273JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RCM3225J273AS vs CR1210-4W-273JPT-13 |
CRA121027K-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCM3225J273AS vs CRA121027K-5%100PPM/KNB4 |
HQ07S3J0273TEE | Fixed Resistor, 0.333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCM3225J273AS vs HQ07S3J0273TEE |
RCM3225J273ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RCM3225J273AS vs RCM3225J273ES |
NMCR1210JT27K0 | RES,SMT,THICK FILM,27K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RCM3225J273AS vs NMCR1210JT27K0 |
CR-10JHF---27K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCM3225J273AS vs CR-10JHF---27K |
HQ07S3J0273T5E | Fixed Resistor, 0.333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCM3225J273AS vs HQ07S3J0273T5E |