Part Details for RCM6432F2872AS by Samsung Electro-Mechanics
Overview of RCM6432F2872AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F2872AS
RCM6432F2872AS CAD Models
RCM6432F2872AS Part Data Attributes:
|
RCM6432F2872AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F2872AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F2872AS
This table gives cross-reference parts and alternative options found for RCM6432F2872AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F2872AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432F2872AS vs RK73HW3ATTEB2872F |
232276362873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432F2872AS vs 232276362873 |
RK73H3ALTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432F2872AS vs RK73H3ALTEB2872F |
CR2512F28K7E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCM6432F2872AS vs CR2512F28K7E04 |
RK73H3ATTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432F2872AS vs RK73H3ATTEB2872F |
RC12K2872FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432F2872AS vs RC12K2872FCG |
CQ121WF2872T4E | Fixed Resistor, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F2872AS vs CQ121WF2872T4E |
RTT252872FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCM6432F2872AS vs RTT252872FTE |
RMCS128.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM6432F2872AS vs RMCS128.7K1%R |
RK73H3ALTED2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432F2872AS vs RK73H3ALTED2872F |