Part Details for RCOP001DP by First Sensor
Results Overview of RCOP001DP by First Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
RCOP001DP Information
RCOP001DP by First Sensor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
RCOP001DP Part Data Attributes
|
|
RCOP001DP
First Sensor
Buy Now
Datasheet
|
Compare Parts:
RCOP001DP
First Sensor
Differential, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
|
| Part Life Cycle Code | Contact Manufacturer | |
| Additional Feature | It Also Have Gage Pressure Sensing Mode | |
| Body Breadth | 26.2 Mm | |
| Body Height | 27.4 Mm | |
| Body Length or Diameter | 27.9 Mm | |
| Mounting Feature | Through Hole Mount | |
| Offset-Nom | 0mv | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape/Style | Rectangular | |
| Port Type | Hole/Straight | |
| Pressure Range-Max | 1 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Differential | |
| Response Time | 100 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Surface Mount | No | |
| Termination Type | Solder |