Part Details for RCR05G270JS by Rockwell Automation
Results Overview of RCR05G270JS by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCR05G270JS Information
RCR05G270JS by Rockwell Automation is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RCR05G270JS by Rockwell Automation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RCR05G270JS Part Data Attributes
|
|
RCR05G270JS
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RCR05G270JS
Rockwell Automation
Fixed Resistor, Carbon Composition, 0.125W, 27ohm, 150V, 5% +/-Tol, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.10.00.60 | |
| Construction | Tubular | |
| Lead Diameter | 0.381 Mm | |
| Lead Length | 25.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.574 Mm | |
| Package Length | 3.683 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.125 W | |
| Reference Standard | Mil-R-39008 | |
| Resistance | 27 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Carbon Composition | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 150 V |