Part Details for RCS1005F1243CS by Samsung Electro-Mechanics
Overview of RCS1005F1243CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005F1243CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005F1243CS-ND
|
DigiKey | RES 124K OHM 1% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
RCS1005F1243CS
|
Avnet Americas | RESISTOR, 0402, 124KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI- - Tape and Reel (Alt: RCS1005F1243CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0032 | Buy Now |
DISTI #
RCS1005F1243CS
|
Avnet Americas | RESISTOR, 0402, 124KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI- - Tape and Reel (Alt: RCS1005F1243CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0043 | Buy Now |
Part Details for RCS1005F1243CS
RCS1005F1243CS CAD Models
RCS1005F1243CS Part Data Attributes:
|
RCS1005F1243CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F1243CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F1243CS
This table gives cross-reference parts and alternative options found for RCS1005F1243CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F1243CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F1243-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RCS1005F1243CS vs RC0402F1243-07-T70 |
HP02WAF1243TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F1243CS vs HP02WAF1243TCE |
MR04X1243FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005F1243CS vs MR04X1243FBL |
RC0402FR-13124KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F1243CS vs RC0402FR-13124KP |
232270681244 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F1243CS vs 232270681244 |
RMC0402124K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RCS1005F1243CS vs RMC0402124K1%N |
CRCW0402124KFKTIBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RCS1005F1243CS vs CRCW0402124KFKTIBC |
RMC0402124K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RCS1005F1243CS vs RMC0402124K1% |
MC0402-1243-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RCS1005F1243CS vs MC0402-1243-FB |
NRCW04F1243TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RCS1005F1243CS vs NRCW04F1243TRF |