Part Details for RCS1005F5234AS by Samsung Electro-Mechanics
Overview of RCS1005F5234AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005F5234AS
RCS1005F5234AS CAD Models
RCS1005F5234AS Part Data Attributes
|
RCS1005F5234AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F5234AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F5234AS
This table gives cross-reference parts and alternative options found for RCS1005F5234AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F5234AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-075M23P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F5234AS vs RC0402FR-075M23P |
232270685235L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F5234AS vs 232270685235L |
232270685235 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F5234AS vs 232270685235 |
232270675235 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F5234AS vs 232270675235 |
CR0402-16W-5234FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RCS1005F5234AS vs CR0402-16W-5234FSNT |
ES02WGF5234T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F5234AS vs ES02WGF5234T5E |
PS02W8F5234T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F5234AS vs PS02W8F5234T5E |
HQ02WGF5234TCE | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F5234AS vs HQ02WGF5234TCE |
9C04021A5234FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCS1005F5234AS vs 9C04021A5234FKPF4 |
232270625235 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 5230000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F5234AS vs 232270625235 |