Part Details for RCWL2512R510JNEA by Vishay Intertechnologies
Overview of RCWL2512R510JNEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL2512R510JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0907
|
Newark | Rcwl-2512 .51 5% 200 Ea E3 |Vishay RCWL2512R510JNEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2710 | Buy Now |
DISTI #
RCWL2512R510JNEA
|
Avnet Americas | Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWL2512R510JNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.2641 | Buy Now |
DISTI #
71-RCWL2512R510JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .51ohms 5% 200ppm RoHS: Compliant | 19019 |
|
$0.1890 / $0.4800 | Buy Now |
DISTI #
V79:2366_23282789
|
Arrow Electronics | Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 452 |
|
$0.1295 | Buy Now |
DISTI #
V72:2272_09265743
|
Arrow Electronics | Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1638 Container: Cut Strips | Americas - 48 |
|
$0.1308 / $0.1321 | Buy Now |
|
Future Electronics | RCWL Series 2512 0.51 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
DISTI #
57297334
|
Verical | Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 44 Package Multiple: 1 Date Code: 1726 | Americas - 452 |
|
$0.1295 | Buy Now |
DISTI #
25792265
|
Verical | Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 42 Package Multiple: 1 Date Code: 1638 | Americas - 48 |
|
$0.1308 | Buy Now |
DISTI #
RCWL2512R510JNEA
|
TTI | Current Sense Resistors - SMD 1watt .51ohms 5% 200ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1930 | Buy Now |
DISTI #
RCWL2512R510JNEA
|
Avnet Abacus | (Alt: RCWL2512R510JNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWL2512R510JNEA
RCWL2512R510JNEA CAD Models
RCWL2512R510JNEA Part Data Attributes
|
RCWL2512R510JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL2512R510JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.7141 V |
Alternate Parts for RCWL2512R510JNEA
This table gives cross-reference parts and alternative options found for RCWL2512R510JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL2512R510JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL2512R510JNTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWL2512R510JNEA vs RCWL2512R510JNTA |
CRL2512-JW-R510ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RCWL2512R510JNEA vs CRL2512-JW-R510ELF |